Part Details for ESK228M050AN2AA by KEMET Corporation
Overview of ESK228M050AN2AA by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESK228M050AN2AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7664
|
Newark | 2200 50 Vv |Kemet ESK228M050AN2AA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 / $0.9770 | Buy Now |
DISTI #
80-ESK228M050AN2AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 85C 2k Hour Radial RoHS: Compliant | 0 |
|
$0.7940 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.7400 | Buy Now |
DISTI #
ESK228M050AN2AA
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ESK228M050AN2AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK228M050AN2AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESK228M050AN2AA
ESK228M050AN2AA CAD Models
ESK228M050AN2AA Part Data Attributes
|
ESK228M050AN2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK228M050AN2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.1 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2090 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESK228M050AN2AA
This table gives cross-reference parts and alternative options found for ESK228M050AN2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK228M050AN2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGK220050G1836E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Jackcon Capacitor Electronics Co Ltd | ESK228M050AN2AA vs LGK220050G1836E |
NRSA222M50V18X36TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | ESK228M050AN2AA vs NRSA222M50V18X36TBF |
SEK222M050S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | ESK228M050AN2AA vs SEK222M050S2 |
SEK222M050E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | ESK228M050AN2AA vs SEK222M050E4 |
SEK222M050E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | ESK228M050AN2AA vs SEK222M050E1 |
NRSA222M50V18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | NIC Components Corp | ESK228M050AN2AA vs NRSA222M50V18X36 |
SK050M2200L7F11836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESK228M050AN2AA vs SK050M2200L7F11836 |
SK050M2200L7FW1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESK228M050AN2AA vs SK050M2200L7FW1836 |
NRSA222M50V18X36TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | ESK228M050AN2AA vs NRSA222M50V18X36TBF1F |
RDL2200M50CF218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESK228M050AN2AA vs RDL2200M50CF218X36 |