-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7666
|
Newark | 2200 U0 Vdcv |Kemet ESK228M100AQ4AA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.5500 | Buy Now |
DISTI #
399-ESK228M100AQ4AA-ND
|
DigiKey | CAP ALUM RAD 85C Min Qty: 2100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8748 | Buy Now |
DISTI #
80-ESK228M100AQ4AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 2200uF 85C 2k Hour Radial RoHS: Compliant | 0 |
|
$2.0700 / $4.4700 | Order Now |
DISTI #
ESK228M100AQ4AA
|
Avnet Abacus | (Alt: ESK228M100AQ4AA) RoHS: Compliant Min Qty: 2100 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK228M100AQ4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK228M100AQ4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.2 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |