-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7674
|
Newark | 3,3 Uf Vdcv |Kemet ESK335M400AH1AA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
399-ESK335M400AH1AA-ND
|
DigiKey | CAP ALUM RAD 85C Min Qty: 8000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0955 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$0.0788 | Buy Now |
DISTI #
ESK335M400AH1AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 400 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK335M400AH1AA) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK335M400AH1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK335M400AH1AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0496 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK335M400AH1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK335M400AH1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23R3VAM1012WPN98E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | ESK335M400AH1AA vs 23R3VAM1012WPN98E0 |
83R3VAM1012WPN28FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | ESK335M400AH1AA vs 83R3VAM1012WPN28FP |
23R3VAM1012WPN785P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | ESK335M400AH1AA vs 23R3VAM1012WPN785P |
23R3VAM1012WPN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | ESK335M400AH1AA vs 23R3VAM1012WPN98FC |
23R3VAM1012WPN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | ESK335M400AH1AA vs 23R3VAM1012WPN58FB |
23R3VAM1012WPN4850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | ESK335M400AH1AA vs 23R3VAM1012WPN4850 |
83R3VAM1012WPN185C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | ESK335M400AH1AA vs 83R3VAM1012WPN185C |
13R3VAM1012WPN785B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | ESK335M400AH1AA vs 13R3VAM1012WPN785B |
83R3VAM1012WPN581C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | ESK335M400AH1AA vs 83R3VAM1012WPN581C |
13R3VAM1012WPN08F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | ESK335M400AH1AA vs 13R3VAM1012WPN08F0 |