-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7696
|
Newark | 330 Uf Vdcv |Kemet ESK337M010AG3DA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 | Buy Now |
DISTI #
399-ESK337M010AG3DATB-ND
|
DigiKey | CAP ALUM RAD 85C Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0733 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0484 | Buy Now |
DISTI #
ESK337M010AG3DA
|
Avnet Abacus | (Alt: ESK337M010AG3DA) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK337M010AG3DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK337M010AG3DA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.033 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK337M010AG3DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK337M010AG3DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331LBM0811LLN48FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M010AG3DA vs 2331LBM0811LLN48FB |
1331LBM0811LLN785C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M010AG3DA vs 1331LBM0811LLN785C |
1331LBM0811LLN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M010AG3DA vs 1331LBM0811LLN98FC |
1331LBM0811LLN785P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M010AG3DA vs 1331LBM0811LLN785P |
8331LBM0811LLN28EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M010AG3DA vs 8331LBM0811LLN28EM |
8331LBM0811LLN18FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M010AG3DA vs 8331LBM0811LLN18FM |
1331LBM0811LLN081P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M010AG3DA vs 1331LBM0811LLN081P |
8331LBM0811LLN48EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M010AG3DA vs 8331LBM0811LLN48EM |
1331LBM0811LLN281P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M010AG3DA vs 1331LBM0811LLN281P |
1331LBM0811LLN18EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M010AG3DA vs 1331LBM0811LLN18EC |