Part Details for ESK338M016AM1AA by KEMET Corporation
Overview of ESK338M016AM1AA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESK338M016AM1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7718
|
Newark | 3300 16V |Kemet ESK338M016AM1AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 / $0.3370 | Buy Now |
DISTI #
ESK338M016AM1AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK338M016AM1AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |