ESK475M250AH2AA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ESK475M250AH2AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESK475M250AH2AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC7760
Newark 4,7 250V |Kemet ESK475M250AH2AA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1150
$0.1150 Buy Now
DISTI # 399-ESK475M250AH2AA-ND
DigiKey CAP ALUM RAD 85C Min Qty: 3000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.1278
$0.1278 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks 0
  • 3,000 $0.1055
$0.1055 Buy Now
DISTI # ESK475M250AH2AA
Avnet Abacus Aluminum Electrolytic Capacitor, 4.7 uF, 250 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK475M250AH2AA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESK475M250AH2AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESK475M250AH2AA by KEMET Corporation

ESK475M250AH2AA
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0453 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
45 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESK475M250AH2AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ESK475M250AH2AA

This table gives cross-reference parts and alternative options found for ESK475M250AH2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK475M250AH2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESK475M250AH2EA Aluminum Electrolytic Capacitor, KEMET Corporation ESK475M250AH2AA vs ESK475M250AH2EA
ESK475M250AH2KA Aluminum Electrolytic Capacitor, KEMET Corporation ESK475M250AH2AA vs ESK475M250AH2KA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESK475M250AH2AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESK475M250AH2AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESK475M250AH2AA would you like to use for your alert(s)?
  • Please alert me when ESK475M250AH2AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESK475M250AH2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESK475M250AH2AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESK475M250AH2AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESK475M250AH2AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESK475M250AH2AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: