ESK477M016AG3DA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED

Overview of ESK477M016AG3DA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESK477M016AG3DA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC7827
Newark 470 16 Vv |Kemet ESK477M016AG3DA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0720
$0.0720 Buy Now
DISTI # 399-ESK477M016AG3DATB-ND
DigiKey CAP ALUM RAD 85C Min Qty: 20000 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 20,000 $0.0670
$0.0670 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks 0
  • 20,000 $0.0571
$0.0571 Buy Now
DISTI # ESK477M016AG3DA
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK477M016AG3DA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESK477M016AG3DA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESK477M016AG3DA by KEMET Corporation

ESK477M016AG3DA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0752 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
400 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESK477M016AG3DA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESK477M016AG3DA

This table gives cross-reference parts and alternative options found for ESK477M016AG3DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK477M016AG3DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESK477M016AG3JA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESK477M016AG3DA vs ESK477M016AG3JA
KSK477M016R1A1G11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Teapo Electronic Corporation ESK477M016AG3DA vs KSK477M016R1A1G11K
SK016M0470A3F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation ESK477M016AG3DA vs SK016M0470A3F-0811
UKL1C471MPA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ESK477M016AG3DA vs UKL1C471MPA
UFG1C471MPJ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ESK477M016AG3DA vs UFG1C471MPJ
SK016M0470D3F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation ESK477M016AG3DA vs SK016M0470D3F-0811
SK016M0470J5FW0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation ESK477M016AG3DA vs SK016M0470J5FW0811
ESK477M016AG3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESK477M016AG3DA vs ESK477M016AG3AA
UFX1C471MPJ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ESK477M016AG3DA vs UFX1C471MPJ
SK016M0470C3F10811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation ESK477M016AG3DA vs SK016M0470C3F10811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESK477M016AG3DA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESK477M016AG3DA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESK477M016AG3DA would you like to use for your alert(s)?
  • Please alert me when ESK477M016AG3DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESK477M016AG3DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESK477M016AG3DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESK477M016AG3DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESK477M016AG3DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESK477M016AG3DA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: