-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7831
|
Newark | 470 16 Vv |Kemet ESK477M016AH1EA Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 / $0.0900 | Buy Now |
DISTI #
399-ESK477M016AH1EACT-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
791 In Stock |
|
$0.0790 / $0.4100 | Buy Now |
DISTI #
80-ESK477M016AH1EA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 85C 2k Hour Radial RoHS: Compliant | 1256 |
|
$0.0790 / $0.4100 | Buy Now |
DISTI #
ESK477M016AH1EA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16V 470uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 700 Container: Ammo Pack | Americas - 0 |
|
$0.0780 / $0.0840 | Buy Now |
DISTI #
ESK477M016AH1EA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK477M016AH1EA) RoHS: Compliant Min Qty: 14000 Package Multiple: 700 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK477M016AH1EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK477M016AH1EA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 470 mA | |
Terminal Pitch | 5 mm |
This table gives cross-reference parts and alternative options found for ESK477M016AH1EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK477M016AH1EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK477M016AH1KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESK477M016AH1EA vs ESK477M016AH1KA |
ESK477M016AH1DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESK477M016AH1EA vs ESK477M016AH1DA |