Part Details for ESL-DSK-6-15W-42750-CP24 by ESL Vision
Overview of ESL-DSK-6-15W-42750-CP24 by ESL Vision
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC156R0G3D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
NFM31PC276D0E3L | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
NFMJMPL226R0G5D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose |
Price & Stock for ESL-DSK-6-15W-42750-CP24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5112-ESL-DSK-6-15W-42750-CP24-ND
|
DigiKey | 6" Disk 15W 5 CCT Adj 24 Pack Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
322 In Stock |
|
$198.2400 | Buy Now |