Part Details for ESL-ERHB-135W-150-BK-90D by ESL Vision
Overview of ESL-ERHB-135W-150-BK-90D by ESL Vision
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESL-ERHB-135W-150-BK-90D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5112-ESL-ERHB-135W-150-BK-90D-ND
|
DigiKey | ERHB Round High Bay 135W 5K Blac Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1307 In Stock |
|
$90.9300 | Buy Now |