Part Details for ESL-MUR-200W-330 by ESL Vision
Overview of ESL-MUR-200W-330 by ESL Vision
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESL-MUR-200W-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5112-ESL-MUR-200W-330-ND
|
DigiKey | MUR Series 200W 22822lm 3000K120 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$361.0200 | Buy Now |