-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7885
|
Newark | Cap, 10Uf, 50V, Alu Elec, Radial, Capacitance:10Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet ESL106M050AC3AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7789 |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
399-ESL106M050AC3AA-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
28483 In Stock |
|
$0.0368 / $0.2000 | Buy Now |
DISTI #
80-ESL106M050AC3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 10uF 105C 8k Hour Radial RoHS: Compliant | 29882 |
|
$0.0330 / $0.2000 | Buy Now |
DISTI #
ESL106M050AC3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 10uF 105C 8k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESL106M050AC3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESL106M050AC3AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1350 mΩ | |
Leakage Current | 0.005 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 92.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESL106M050AC3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESL106M050AC3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-FL100M50V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESL106M050AC3AA vs NRE-FL100M50V5X11TBF |
2100LFM0511RTN311R | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESL106M050AC3AA vs 2100LFM0511RTN311R |
8100LFM0511RTN311A | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESL106M050AC3AA vs 8100LFM0511RTN311A |
1100LFM0511RTN111M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESL106M050AC3AA vs 1100LFM0511RTN111M |
2100LFM0511RTN411D | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESL106M050AC3AA vs 2100LFM0511RTN411D |
WF1H106M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ESL106M050AC3AA vs WF1H106M05011TS |
2100LFM0511RTN911F | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESL106M050AC3AA vs 2100LFM0511RTN911F |
2100LFM0511RTN1110 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESL106M050AC3AA vs 2100LFM0511RTN1110 |
50YXJ10MT15X11 | CAP ALUM 10UF 20% 50V RADIAL | Rubycon Corporation | ESL106M050AC3AA vs 50YXJ10MT15X11 |
SH050M0010A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESL106M050AC3AA vs SH050M0010A2F-0511 |