-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESL128M016AH4EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESL128M016AH4EA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 0.192 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 985 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESL128M016AH4EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESL128M016AH4EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZ1C128M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESL128M016AH4EA vs LZ1C128M10020CS |
16ZLK1200MT810X20 | CAP ALUM 1200UF 20% 16V RADIAL | Rubycon Corporation | ESL128M016AH4EA vs 16ZLK1200MT810X20 |
16ZLK1200M10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF | Rubycon Corporation | ESL128M016AH4EA vs 16ZLK1200M10X20 |
B41859C4128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | ESL128M016AH4EA vs B41859C4128M000 |
NRSG122M16V10X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | ESL128M016AH4EA vs NRSG122M16V10X20SP7.5LSF |
B41859C4128M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | ESL128M016AH4EA vs B41859C4128M001 |
B41859C4128M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | ESL128M016AH4EA vs B41859C4128M002 |
16ZLK1200MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | ESL128M016AH4EA vs 16ZLK1200MRX10X20 |
KZ122M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF | Capxon International Electronics Co Ltd | ESL128M016AH4EA vs KZ122M016 |
16ZLK1200MRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | ESL128M016AH4EA vs 16ZLK1200MRK10X20 |