Part Details for ESM-320S250LT by Inventronics (Hangzhou) Inc
Overview of ESM-320S250LT by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESM-320S250LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 277 - 480Vac, 320W, 1750 - 2500mA, 64-183V, 0-10V, PWM..., IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 12 Lead time: 14 Weeks Container: Box | 0Box |
|
$72.4900 / $76.1100 | Buy Now |