Part Details for ESMC-F-12-SGS-SMT-C-PP-T/R by Adam Technologies Inc
Overview of ESMC-F-12-SGS-SMT-C-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for ESMC-F-12-SGS-SMT-C-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-F-12-SGS-SMT-C-PP-CT-ND
|
DigiKey | CONN RCPT VERT SMT 12POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$1.6951 / $4.2000 | Buy Now |
DISTI #
737-ESMCF12SGSSMTCP
|
Mouser Electronics | Headers & Wire Housings CONN RCPT VERT SMT 12POS 1.27MM RoHS: Compliant | 0 |
|
$1.7800 / $1.8200 | Order Now |
DISTI #
74542091
|
RS | Connector, board to board, female, vertical SMT, 12 Position, 13.65mm height | Adam Tech ESMC-F-12-SGS-SMT-C-PP-T/R RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Vertical SMT 12Pos 1.27mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.6800 / $3.5300 | Buy Now |
DISTI #
ESMCF12SGSSMTCPPT
|
TME | Connector: PCB to PCB, female, PIN: 12, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 175 |
|
$1.0400 / $2.0100 | Buy Now |