Part Details for ESMC-F-16-SGS-SMT-B-PP-T/R by Adam Technologies Inc
Overview of ESMC-F-16-SGS-SMT-B-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for ESMC-F-16-SGS-SMT-B-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-F-16-SGS-SMT-B-PP-CT-ND
|
DigiKey | CONN RCPT VERT SMT 16POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
391 In Stock |
|
$1.8855 / $4.2400 | Buy Now |
DISTI #
737-ESMCF16SGSSMTBP
|
Mouser Electronics | Headers & Wire Housings CONN RCPT VERT SMT 16POS 1.27MM RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
74542092
|
RS | Connector, board to board, female, vertical SMT, 16 Position, 9.05mm height | Adam Tech ESMC-F-16-SGS-SMT-B-PP-T/R RoHS: Not Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Vertical SMT 16Pos 1.27mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.7000 / $3.5600 | Buy Now |
DISTI #
ESMCF16SGSSMTBPPT
|
TME | Connector: PCB to PCB, female, PIN: 16, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 366 |
|
$1.0400 / $2.0300 | Buy Now |