Part Details for ESMC-F-20-SGR-SMT-T/R by Adam Technologies Inc
Overview of ESMC-F-20-SGR-SMT-T/R by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMC-F-20-SGR-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-F-20-SGR-SMT-CT-ND
|
DigiKey | CONN RCPT R/A SMT 20POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
694 In Stock |
|
$1.8119 / $3.3600 | Buy Now |
DISTI #
737-ESMCF20SGRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN RCPT R/A SMT 20POS 1.27MM RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
DISTI #
74542089
|
RS | Connector, board to board stacking, female, right angle SMT, 20Position 1.27MM | Adam Tech ESMC-F-20-SGR-SMT-T/R RoHS: Not Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Right Angle SMT 20Pos 1.27mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.6500 / $4.5200 | Buy Now |
DISTI #
ESMCF20SGRSMTT
|
TME | Connector: PCB to PCB, female, PIN: 20, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 683 |
|
$1.0100 / $1.9700 | Buy Now |