There are no models available for this part yet.
Overview of ESMC-F-20-SGS-SMT-A-PP-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for ESMC-F-20-SGS-SMT-A-PP-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-ESMCF20SGSSMTAP
|
Mouser Electronics | Headers & Wire Housings CONN RCPT VERT SMT 20POS 1.27MM RoHS: Compliant | 0 |
|
$1.8300 | Order Now | |
DISTI #
74541952
|
RS | Connector, board to board, female, vertical SMT, 20 Position, 6.25mm height | Adam Tech ESMC-F-20-SGS-SMT-A-PP-T/R RoHS: Not Compliant Min Qty: 1650 Package Multiple: 550 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1650 Package Multiple: 550 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.1000 | Buy Now | ||
Onlinecomponents.com | Connector Receptacle Vertical SMT 20Pos 1.27mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.8200 / $3.8000 | Buy Now | ||
DISTI #
ESMCF20SGSSMTAPPT
|
TME | Connector: PCB to PCB, female, PIN: 20, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 534 |
|
$1.1200 / $2.1700 | Buy Now |