Part Details for ESMC-F-40-SGS-SMT-C-PP-T/R by Adam Technologies Inc
Overview of ESMC-F-40-SGS-SMT-C-PP-T/R by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMC-F-40-SGS-SMT-C-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-F-40-SGS-SMT-C-PP-CT-ND
|
DigiKey | CONN RCPT VERT SMT 40POS 1.27MM Min Qty: 200 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$4.7115 | Buy Now |
DISTI #
737-ESMCF40SGSSMTCP
|
Mouser Electronics | Headers & Wire Housings CONN RCPT VERT SMT 40POS 1.27MM RoHS: Compliant | 0 |
|
$3.6000 / $3.6700 | Order Now |
DISTI #
74541846
|
RS | Connector, board to board, female, vertical SMT, 40 Position, 13.65mm height | Adam Tech ESMC-F-40-SGS-SMT-C-PP-T/R RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Reel | 0Reel |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Vertical SMT 40Pos 1.27mm - Tape&Reel RoHS: Compliant | 0 |
|
$2.4500 / $3.5400 | Buy Now |
DISTI #
ESMCF40SGSSMTCPPT
|
TME | Connector: PCB to PCB, female, PIN: 40, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 0 |
|
$1.7800 / $3.4600 | RFQ |