Part Details for ESMC-F-50-SGR-SMT-T/R by Adam Technologies Inc
Overview of ESMC-F-50-SGR-SMT-T/R by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMC-F-50-SGR-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-F-50-SGR-SMT-CT-ND
|
DigiKey | CONN RCPT R/A SMT 50POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
654 In Stock |
|
$3.2371 / $5.5800 | Buy Now |
DISTI #
737-ESMCF50SGRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN RCPT R/A SMT 50POS 1.27MM RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
DISTI #
74541844
|
RS | Connector, board to board stacking, female, right angle SMT, 50Position 1.27MM | Adam Tech ESMC-F-50-SGR-SMT-T/R RoHS: Not Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Container: Reel | 0Reel |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Right Angle SMT 50Pos 1.27mm - Tape&Reel RoHS: Compliant | 0 |
|
$2.7400 / $7.5200 | Buy Now |
DISTI #
ESMCF50SGRSMTT
|
TME | Connector: PCB to PCB, female, PIN: 50, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 0 |
|
$1.6900 / $3.2800 | RFQ |