-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-F-50-SGS-SMT-A-PP-CT-ND
|
DigiKey | CONN RCPT VERT SMT 50POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1650 In Stock |
|
$1.8244 / $3.1800 | Buy Now |
DISTI #
737-ESMCF50SGSSMTAP
|
Mouser Electronics | Headers & Wire Housings CONN RCPT VERT SMT 50POS 1.27MM RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
DISTI #
74541845
|
RS | Connector, board to board, female, vertical SMT, 50 Position, 6.25mm height | Adam Tech ESMC-F-50-SGS-SMT-A-PP-T/R RoHS: Not Compliant Min Qty: 1100 Package Multiple: 550 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 550 Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Vertical SMT 50Pos 1.27mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.5700 / $3.2800 | Buy Now |
DISTI #
ESMCF50SGSSMTAPPT
|
TME | Connector: PCB to PCB, female, PIN: 50, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 0 |
|
$1.7800 / $3.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy