Part Details for ESMC-F-80-SGS-SMT-B-PP-T/R by Adam Technologies Inc
Overview of ESMC-F-80-SGS-SMT-B-PP-T/R by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMC-F-80-SGS-SMT-B-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-F-80-SGS-SMT-B-PP-CT-ND
|
DigiKey | CONN RCPT VERT SMT 80POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
115 In Stock |
|
$4.4846 / $7.8600 | Buy Now |
DISTI #
737-ESMCF80SGSSMTBP
|
Mouser Electronics | Headers & Wire Housings CONN RCPT VERT SMT 80POS 1.27MM RoHS: Compliant | 0 |
|
$4.1800 | Order Now |
DISTI #
74541980
|
RS | Connector, board to board, female, vertical SMT, 80 Position, 9.05mm height | Adam Tech ESMC-F-80-SGS-SMT-B-PP-T/R RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Reel | 0Reel |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Vertical SMT 80Pos 1.27mm - Tape&Reel RoHS: Compliant | 0 |
|
$4.0200 / $11.0200 | Buy Now |
DISTI #
ESMCF80SGSSMTBPPT
|
TME | Connector: PCB to PCB, female, PIN: 80, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 0 |
|
$2.4700 / $4.8000 | RFQ |