Part Details for ESMC-M-12-SGS-SMT-A-PP-T/R by Adam Technologies Inc
Overview of ESMC-M-12-SGS-SMT-A-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMC-M-12-SGS-SMT-A-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-M-12-SGS-SMT-A-PP-CT-ND
|
DigiKey | CONN HEADER VERT SMT 12POS 1.27M Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
468 In Stock |
|
$0.9305 / $1.7300 | Buy Now |
DISTI #
737-ESMCM12SGSSMTAP
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT SMT 12POS 1.27M RoHS: Compliant | 0 |
|
$0.8780 / $0.9240 | Order Now |
DISTI #
74542076
|
RS | Connector, board to board, male, vertical SMT, 12 Position, 6.75mm height | Adam Tech ESMC-M-12-SGS-SMT-A-PP-T/R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9080 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical SMT 12Pos 1.27M - Tape&Reel RoHS: Compliant | 0 |
|
$0.7890 / $1.6520 | Buy Now |
DISTI #
ESMCM12SGSSMTAPPT
|
TME | Connector: PCB to PCB, male, PIN: 12, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 231 |
|
$0.8500 / $1.6500 | Buy Now |