-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-M-12-SGS-SMT-C-PP-CT-ND
|
DigiKey | CONN HEADER VERT SMT 12POS 1.27M Min Qty: 300 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
300 In Stock |
|
$2.0374 | Buy Now |
DISTI #
737-ESMCM12SGSSMTCP
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT SMT 12POS 1.27M RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
DISTI #
74542079
|
RS | Connector, board to board, male, vertical SMT, 12 Position, 9.85mm height | Adam Tech ESMC-M-12-SGS-SMT-C-PP-T/R RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical SMT 12Pos 1.27M - Tape&Reel RoHS: Compliant | 0 |
|
$1.4300 / $3.0000 | Buy Now |
DISTI #
ESMCM12SGSSMTCPPT
|
TME | Connector: PCB to PCB, male, PIN: 12, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 288 |
|
$0.8800 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy