Part Details for ESMC-M-26-SGS-SMT-A-PP-T/R by Adam Technologies Inc
Overview of ESMC-M-26-SGS-SMT-A-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for ESMC-M-26-SGS-SMT-A-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-M-26-SGS-SMT-A-PP-CT-ND
|
DigiKey | CONN HEADER VERT SMT 26POS 1.27M Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
458 In Stock |
|
$1.9388 / $4.1700 | Buy Now |
DISTI #
737-ESMCM26SGSSMTAP
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT SMT 26POS 1.27M RoHS: Compliant | 0 |
|
$1.8200 / $1.8400 | Order Now |
DISTI #
74541798
|
RS | Connector, board to board, male, vertical SMT, 26 Position, 6.75mm height | Adam Tech ESMC-M-26-SGS-SMT-A-PP-T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0700 | RFQ |
|
Onlinecomponents.com | Connector Header Vertical SMT 26Pos 1.27M - Tape&Reel RoHS: Compliant | 0 |
|
$1.6700 / $3.4900 | Buy Now |
DISTI #
ESMCM26SGSSMTAPPT
|
TME | Connector: PCB to PCB, male, PIN: 26, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 0 |
|
$1.0300 / $2.0000 | RFQ |