Part Details for ESMC-M-50-SGR-SMT-T/R by Adam Technologies Inc
Overview of ESMC-M-50-SGR-SMT-T/R by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for ESMC-M-50-SGR-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-M-50-SGR-SMT-CT-ND
|
DigiKey | CONN HEADER R/A SMT 50POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4180 In Stock |
|
$1.1273 / $2.9000 | Buy Now |
DISTI #
737-ESMCM50SGRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A SMT 50POS 1.27MM RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
DISTI #
74894794
|
RS | Connector, header, Right Angle, SMT 50 position, 1.27MM | Adam Tech ESMC-M-50-SGR-SMT-T/R RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle SMT 50Pos 1.27mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.1100 / $2.3300 | Buy Now |
DISTI #
ESMCM50SGRSMTT
|
TME | Connector: PCB to PCB, male, PIN: 50, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 0 |
|
$1.1900 / $2.3100 | RFQ |
Part Details for ESMC-M-50-SGR-SMT-T/R
ESMC-M-50-SGR-SMT-T/R CAD Models
ESMC-M-50-SGR-SMT-T/R Part Data Attributes
|
ESMC-M-50-SGR-SMT-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ESMC-M-50-SGR-SMT-T/R
Adam Technologies Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE 0.063 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.45 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |