Part Details for ESMG100ELL102MJC5S by United Chemi-Con Inc
Overview of ESMG100ELL102MJC5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG100ELL102MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4831
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 10V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Chemi-Con ESMG100ELL102MJC5S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 / $0.8260 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 650mA 2000h 85°C Bulk RoHS: Compliant |
4017 In Stock |
|
$0.1582 / $0.3553 | Buy Now |
DISTI #
51702888
|
Verical | Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 650mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1735 | Americas - 4000 |
|
$0.2311 / $0.4935 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 650mA 2000h 85°C Bulk RoHS: Compliant |
4017 In Stock |
|
$0.1582 / $0.3553 | Buy Now |
Part Details for ESMG100ELL102MJC5S
ESMG100ELL102MJC5S CAD Models
ESMG100ELL102MJC5S Part Data Attributes
|
ESMG100ELL102MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG100ELL102MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 650 mA | |
Series | SMG | |
Terminal Pitch | 5 mm |