Part Details for ESMG101ELL102MM40S by United Chemi-Con Inc
Overview of ESMG101ELL102MM40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG101ELL102MM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4853
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 100V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con ESMG101ELL102MM40S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.9400 | Buy Now |
DISTI #
565-1159-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V RADIAL Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1380mA 2000h 85°C Bulk RoHS: Compliant |
250 In Stock |
|
$1.2400 / $2.7400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1380mA 2000h 85°C Bulk RoHS: Compliant |
250 In Stock |
|
$1.2400 / $2.7400 | Buy Now |
Part Details for ESMG101ELL102MM40S
ESMG101ELL102MM40S CAD Models
ESMG101ELL102MM40S Part Data Attributes
|
ESMG101ELL102MM40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG101ELL102MM40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1380 mA | |
Series | SMG | |
Terminal Pitch | 7.5 mm |