There are no models available for this part yet.
Overview of ESMG160ELL100ME11D by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESMG160ELL100ME11D by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K4869
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 16V, 20%, Radial, Capacitance:10µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ESMG160ELL100ME11D RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0760 | Buy Now | |
DISTI #
565-1033-ND
|
DigiKey | CAP ALUM 10UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3057 In Stock |
|
$0.1114 / $0.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0934 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.0583 / $0.1346 | Buy Now | ||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 10UF | 25 |
|
$0.1753 / $0.2103 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.0583 / $0.1346 | Buy Now |
CAD Models for ESMG160ELL100ME11D by United Chemi-Con Inc
Part Data Attributes for ESMG160ELL100ME11D by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Series
|
ESMG (16V)
|
Terminal Pitch
|
2 mm
|