Part Details for ESMG160ELL221MF11D by United Chemi-Con Inc
Overview of ESMG160ELL221MF11D by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG160ELL221MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4877
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 16V, 20%, Radial, Capacitance:220µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:-Rohs Compliant: Yes |Chemi-Con ESMG160ELL221MF11D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.1300 / $0.4160 | Buy Now |
DISTI #
565-1038-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8272 In Stock |
|
$0.0688 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1134 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 260mA 2000h 85°C Bulk RoHS: Compliant |
8000 In Stock |
|
$0.0713 / $0.1615 | Buy Now |
DISTI #
63403368
|
Verical | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 260mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2228 | Americas - 8000 |
|
$0.1004 / $0.2100 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 220UF | 8 |
|
$0.2553 | Buy Now |
DISTI #
C1S143100282049
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 14450 |
|
$0.0997 / $1.0700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 260mA 2000h 85°C Bulk RoHS: Compliant |
8000 In Stock |
|
$0.0713 / $0.1615 | Buy Now |
Part Details for ESMG160ELL221MF11D
ESMG160ELL221MF11D CAD Models
ESMG160ELL221MF11D Part Data Attributes
|
ESMG160ELL221MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG160ELL221MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Series | SMG | |
Terminal Pitch | 2.5 mm |