There are no models available for this part yet.
Overview of ESMG201ELL681MQ40S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESMG201ELL681MQ40S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K4924
|
Newark | Aluminum Electrolytic Capacitor 680Uf, 200V, 20%, Radial, Capacitance:680µf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Lead Spacing:12.5Mm Rohs Compliant: Yes |Chemi-Con ESMG201ELL681MQ40S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 680uF 200V 20% (25.4 X 40mm) Radial 12.5mm 1620mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$4.5700 / $6.6600 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 680uF 200V 20% (25.4 X 40mm) Radial 12.5mm 1620mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$4.5700 / $6.6600 | Buy Now |
CAD Models for ESMG201ELL681MQ40S by United Chemi-Con Inc
Part Data Attributes for ESMG201ELL681MQ40S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25.4 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
40 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Series
|
ESMG (200V)
|
Terminal Pitch
|
12.5 mm
|