Part Details for ESMG250ELL101MF11D by United Chemi-Con Inc
Overview of ESMG250ELL101MF11D by United Chemi-Con Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG250ELL101MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4926
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 25V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mmrohs Compliant: Yes |Chemi-Con ESMG250ELL101MF11D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2139 |
|
$0.1000 | Buy Now |
DISTI #
565-1059-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5298 In Stock |
|
$0.0688 / $0.2800 | Buy Now |
DISTI #
661-ESMG250ELL101MF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25volts 20% RoHS: Compliant | 1887 |
|
$0.0740 / $0.4100 | Buy Now |
|
Future Electronics | SMG Series 25 v 100 uf 85'c 6.3x11mm LS=2.5mm 2k Hours Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 6150Bag |
|
$0.0978 / $0.1210 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 190mA 2000h 85°C Bulk RoHS: Compliant |
7690 In Stock |
|
$0.0705 / $0.1234 | Buy Now |
DISTI #
65214002
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 190mA 2000h 85°C Bulk Min Qty: 500 Package Multiple: 250 Date Code: 2242 | Americas - 7500 |
|
$0.1101 / $0.1714 | Buy Now |
DISTI #
77375557
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 190mA 2000h 85°C Bulk Min Qty: 667 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$0.1064 / $0.1133 | Buy Now |
DISTI #
66458288
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 190mA 2000h 85°C Bulk Min Qty: 667 Package Multiple: 1 Date Code: 2201 | Americas - 770 |
|
$0.1133 | Buy Now |
|
Chip1Cloud | CAP ALUM 100UF 20% 25V RADIAL | 1770 |
|
RFQ | |
DISTI #
2842054
|
element14 Asia-Pacific | CAP, 100F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1326 / $0.5081 | Buy Now |
Part Details for ESMG250ELL101MF11D
ESMG250ELL101MF11D CAD Models
ESMG250ELL101MF11D Part Data Attributes:
|
ESMG250ELL101MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG250ELL101MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 190 mA | |
Series | SMG | |
Terminal Pitch | 2.5 mm |