Part Details for ESMG250ELL102MJ20S by United Chemi-Con Inc
Overview of ESMG250ELL102MJ20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG250ELL102MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4927
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 25V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Chemi-Con ESMG250ELL102MJ20S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1471 |
|
$0.1720 | Buy Now |
DISTI #
565-1063-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2163 In Stock |
|
$0.1928 / $0.5200 | Buy Now |
DISTI #
661-ESMG250ELL102MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 25V RoHS: Compliant | 329 |
|
$0.2570 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 955mA 2000h 85°C Bulk RoHS: Compliant |
4000 In Stock |
|
$0.2002 / $0.4321 | Buy Now |
DISTI #
66742311
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 955mA 2000h 85°C Bulk Min Qty: 150 Package Multiple: 50 Date Code: 2301 | Americas - 4000 |
|
$0.2839 / $0.6001 | Buy Now |
DISTI #
66376034
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 955mA 2000h 85°C Bulk Min Qty: 157 Package Multiple: 1 Date Code: 2301 | Americas - 1040 |
|
$0.4677 / $0.5225 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 1000 uF, THROUGH HOLE MOUNT | 160 |
|
$0.4900 / $0.9800 | Buy Now |
DISTI #
1304298
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1471 |
|
$0.3471 / $1.0690 | Buy Now |
Part Details for ESMG250ELL102MJ20S
ESMG250ELL102MJ20S CAD Models
ESMG250ELL102MJ20S Part Data Attributes
|
ESMG250ELL102MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG250ELL102MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 955 mA | |
Series | SMG | |
Terminal Pitch | 5 mm |