Part Details for ESMG250ELL222MK25S by United Chemi-Con Inc
Overview of ESMG250ELL222MK25S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG250ELL222MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4933
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 25V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Chemi-Con ESMG250ELL222MK25S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9250 | Buy Now |
DISTI #
565-1064-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
123 In Stock |
|
$0.6327 / $1.7800 | Buy Now |
|
Future Electronics | SMG Series 2200 uF 25 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.9050 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1540mA 2000h 85°C Bulk RoHS: Compliant |
2840 In Stock |
|
$0.7930 / $1.8760 | Buy Now |
DISTI #
52755710
|
Verical | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1540mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2046 | Americas - 2825 |
|
$1.0569 / $2.4440 | Buy Now |
DISTI #
C1S143100284108
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 2370 |
|
$0.5060 / $1.6200 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1540mA 2000h 85°C Bulk RoHS: Compliant |
2840 In Stock |
|
$0.7930 / $1.8760 | Buy Now |
Part Details for ESMG250ELL222MK25S
ESMG250ELL222MK25S CAD Models
ESMG250ELL222MK25S Part Data Attributes
|
ESMG250ELL222MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG250ELL222MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1540 mA | |
Series | SMG | |
Terminal Pitch | 5 mm |