There are no models available for this part yet.
Overview of ESMG350ELL102MK20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG350ELL102MK20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K4969
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 35V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Chemi-Con ESMG350ELL102MK20S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6930 | Buy Now | |
DISTI #
565-1086-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2586 In Stock |
|
$0.3649 / $1.3000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5270 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 1145mA 2000h 85°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.3098 / $0.4813 | Buy Now | ||
Bristol Electronics | 78 |
|
RFQ | ||||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 1000UF, THROUGH HOLE MOUNT | 760 |
|
$1.1451 / $2.7760 | Buy Now | ||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 1000UF, THROUGH HOLE MOUNT | 62 |
|
$5.7350 / $9.3000 | Buy Now | ||
DISTI #
C1S143100284144
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 2680 |
|
$0.3760 / $1.4800 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 1145mA 2000h 85°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.3098 / $0.4813 | Buy Now |
CAD Models for ESMG350ELL102MK20S by United Chemi-Con Inc
Part Data Attributes for ESMG350ELL102MK20S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
1145 mA
|
Series
|
SMG
|
Terminal Pitch
|
5 mm
|