Part Details for ESMG401ELL3R3MJC5S by United Chemi-Con Inc
Overview of ESMG401ELL3R3MJC5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG401ELL3R3MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K5008
|
Newark | Aluminum Electrolytic Capacitor 3.3Uf, 400V, 20%, Radial, Capacitance:3.3µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ESMG401ELL3R3MJC5S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 | Buy Now |
DISTI #
565-ESMG401ELL3R3MJC5S-ND
|
DigiKey | CAP ALUM 3.3UF 20% 400V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1999 In Stock |
|
$0.3450 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 54mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.3471 / $0.5060 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 54mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.3471 / $0.5060 | Buy Now |
Part Details for ESMG401ELL3R3MJC5S
ESMG401ELL3R3MJC5S CAD Models
ESMG401ELL3R3MJC5S Part Data Attributes
|
ESMG401ELL3R3MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG401ELL3R3MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 54 mA | |
Series | SMG | |
Terminal Pitch | 5 mm |