Part Details for ESMG451ELLR47MJC5S by United Chemi-Con Inc
Overview of ESMG451ELLR47MJC5S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMG451ELLR47MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K5015
|
Newark | Aluminum Electrolytic Capacitor 0.47Uf, 450V, 20%, Radial, Capacitance:0.47Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ESMG451ELLR47MJC5S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 0.47uF 450V 20% (10 X 12.5mm) Radial 5mm 13mA 2000h 85°C Bulk RoHS: Compliant |
3400 In Stock |
|
$0.3800 / $1.5700 | Buy Now |
|
Velocity Electronics | Our Stock | 100 |
|
RFQ | |
DISTI #
1686945
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9541 / $1.5192 | Buy Now |
DISTI #
1686945
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 3 Days Container: Each | 0 |
|
$0.9616 / $2.0855 | Buy Now |
Part Details for ESMG451ELLR47MJC5S
ESMG451ELLR47MJC5S CAD Models
ESMG451ELLR47MJC5S Part Data Attributes
|
ESMG451ELLR47MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG451ELLR47MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Series | ESMG (450V) | |
Terminal Pitch | 5 mm |