Part Details for ESMG500EC3471MJ20S by United Chemi-Con Inc
Overview of ESMG500EC3471MJ20S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG500EC3471MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 755mA 2000h 85°C Bulk RoHS: Compliant |
498 In Stock |
|
$0.1139 / $0.1737 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 755mA 2000h 85°C Bulk RoHS: Compliant |
498 In Stock |
|
$0.1139 / $0.1737 | Buy Now |
Part Details for ESMG500EC3471MJ20S
ESMG500EC3471MJ20S CAD Models
ESMG500EC3471MJ20S Part Data Attributes
|
ESMG500EC3471MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG500EC3471MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 755 mA | |
Series | SMG | |
Terminal Pitch | 5 mm |