Part Details for ESMG500ELL330ME11D by United Chemi-Con Inc
Overview of ESMG500ELL330ME11D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG500ELL330ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K5049
|
Newark | Aluminum Electrolytic Capacitor 33Uf, 50V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ESMG500ELL330ME11D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 781 |
|
$0.0780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0934 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 125mA 2000h 85°C Bulk RoHS: Compliant |
6350 In Stock |
|
$0.0593 / $0.1330 | Buy Now |
DISTI #
1323095
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 50V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 781 |
|
$0.1174 / $0.3053 | Buy Now |
DISTI #
1323095
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 50V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 3 Days Container: Each | 781 |
|
$0.1873 / $0.5120 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 125mA 2000h 85°C Bulk RoHS: Compliant |
6350 In Stock |
|
$0.0593 / $0.1330 | Buy Now |
Part Details for ESMG500ELL330ME11D
ESMG500ELL330ME11D CAD Models
ESMG500ELL330ME11D Part Data Attributes
|
ESMG500ELL330ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG500ELL330ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 125 mA | |
Series | SMG | |
Terminal Pitch | 2 mm |