Part Details for ESMG500ELLR10ME11D by United Chemi-Con Inc
Overview of ESMG500ELLR10ME11D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMG500ELLR10ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K5034
|
Newark | Aluminum Electrolytic Capacitor 0.1Uf, 50V, 20%, Radial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ESMG500ELLR10ME11D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0974 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.3mA 2000h 85°C Bulk RoHS: Compliant |
3113 In Stock |
|
$0.1036 / $0.1673 | Buy Now |
DISTI #
51695677
|
Verical | Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.3mA 2000h 85°C Bulk Min Qty: 300 Package Multiple: 150 Date Code: 1402 | Americas - 3000 |
|
$0.1390 / $0.2324 | Buy Now |
DISTI #
1686953
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 0.1UF, 5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1224 / $0.3180 | Buy Now |
DISTI #
1686953
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 0.1UF, 5 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 3 Days Container: Each | 0 |
|
$0.1722 / $0.3506 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.3mA 2000h 85°C Bulk RoHS: Compliant |
3113 In Stock |
|
$0.1036 / $0.1673 | Buy Now |
Part Details for ESMG500ELLR10ME11D
ESMG500ELLR10ME11D CAD Models
ESMG500ELLR10ME11D Part Data Attributes
|
ESMG500ELLR10ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG500ELLR10ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ESMG (50V) | |
Terminal Pitch | 2 mm |