There are no models available for this part yet.
Overview of ESMG630ELL101MJC5S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG630ELL101MJC5S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K5078
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 63V, 20%, Radial, Capacitance:100µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ESMG630ELL101MJC5S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$0.0940 | Buy Now | |
DISTI #
565-1128-ND
|
DigiKey | CAP ALUM 100UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
164 In Stock |
|
$0.2535 / $0.8600 | Buy Now | |
Future Electronics | SMG Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2500 / $0.3000 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 300mA 2000h 85°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.2820 / $0.6084 | Buy Now | ||
DISTI #
C1S143100284269
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 1420 |
|
$0.2090 / $1.2000 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 300mA 2000h 85°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.2820 / $0.6084 | Buy Now |
CAD Models for ESMG630ELL101MJC5S by United Chemi-Con Inc
Part Data Attributes for ESMG630ELL101MJC5S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
300 mA
|
Series
|
SMG
|
Terminal Pitch
|
5 mm
|
Related Parts for ESMG630ELL101MJC5S
-
UVR1J101MPDFixed Capacitors
-
Y1169100R000T9RFixed Resistors
-
45844-0004Headers and Edge Type Connectors
-
MI0805K400R-10Data Line Filters
-
FDPF2710TPower Field-Effect Transistors
-
ADA4000-2ARMZOperational Amplifiers
-
1825187Terminals and Terminal Blocks
-
MMBT6520LT1GSmall Signal Bipolar Transistors
-
MAX485MJALine Driver or Receivers