Part Details for ESMG630ELL102ML25S by United Chemi-Con Inc
Overview of ESMG630ELL102ML25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG630ELL102ML25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K5079
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 63V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con ESMG630ELL102ML25S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
565-1133-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
918 In Stock |
|
$0.6985 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk RoHS: Compliant |
500 In Stock |
|
$0.6670 / $1.2780 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk RoHS: Compliant |
500 In Stock |
|
$0.6670 / $1.2780 | Buy Now |
Part Details for ESMG630ELL102ML25S
ESMG630ELL102ML25S CAD Models
ESMG630ELL102ML25S Part Data Attributes
|
ESMG630ELL102ML25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG630ELL102ML25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1300 mA | |
Series | SMG | |
Terminal Pitch | 7.5 mm |