Part Details for ESMG630ETD100ME11D by Chemi-Con
Overview of ESMG630ETD100ME11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMG630ETD100ME11D
ESMG630ETD100ME11D CAD Models
ESMG630ETD100ME11D Part Data Attributes
|
ESMG630ETD100ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMG630ETD100ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0189 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESMG630ETD100ME11D
This table gives cross-reference parts and alternative options found for ESMG630ETD100ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMG630ETD100ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1JGS100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Changzhou Huawei Electronics Co Ltd | ESMG630ETD100ME11D vs R1JGS100M |
8100LGM0511WPN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESMG630ETD100ME11D vs 8100LGM0511WPN4F |
2100LGM0511WPN78E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESMG630ETD100ME11D vs 2100LGM0511WPN78E0 |
1100LGM0511WPN98FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESMG630ETD100ME11D vs 1100LGM0511WPN98FB |
8100LGM0511WPN48EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESMG630ETD100ME11D vs 8100LGM0511WPN48EC |
KSK106M063T1A1C11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Teapo Electronic Corporation | ESMG630ETD100ME11D vs KSK106M063T1A1C11K |
SK063M0010D2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | ESMG630ETD100ME11D vs SK063M0010D2F-0511 |
RDL10M63TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | ESMG630ETD100ME11D vs RDL10M63TB15X11 |
8100LGM0511WP00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESMG630ETD100ME11D vs 8100LGM0511WP00B |
2100LGM0511WPN381J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ESMG630ETD100ME11D vs 2100LGM0511WPN381J |