Part Details for ESMG630ETD100ME11D by United Chemi-Con Inc
Overview of ESMG630ETD100ME11D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG630ETD100ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8679
|
Newark | Bulk/Capacitor, Aluminum, 63 V, Cap.10 , Dia.5 , Leng.11 Rohs Compliant: Yes |Chemi-Con ESMG630ETD100ME11D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ESMG630ETD100ME11D-ND
|
DigiKey | CAP ALUM 10UF 20% 63V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0836 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0947 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 65mA 2000h 85°C Ammo RoHS: Compliant |
4015 In Stock |
|
$0.0593 / $0.1069 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 65mA 2000h 85°C Ammo RoHS: Compliant |
4015 In Stock |
|
$0.0593 / $0.1069 | Buy Now |
Part Details for ESMG630ETD100ME11D
ESMG630ETD100ME11D CAD Models
ESMG630ETD100ME11D Part Data Attributes
|
ESMG630ETD100ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG630ETD100ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 65 mA | |
Series | SMG | |
Terminal Pitch | 2.5 mm |