Part Details for ESMH101VSN152MQ30S by United Chemi-Con Inc
Overview of ESMH101VSN152MQ30S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMH101VSN152MQ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-ESMH101N152MQ30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500uF 100 Volt RoHS: Compliant | 0 |
|
$1.4000 / $3.4100 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 100V 20% (25.4 X 30mm) Snap-In 10mm 0.166 Ohm 2430mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.3000 / $2.4400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 100V 20% (25.4 X 30mm) Snap-In 10mm 0.166 Ohm 2430mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.3000 / $2.4400 | Buy Now |
Part Details for ESMH101VSN152MQ30S
ESMH101VSN152MQ30S CAD Models
ESMH101VSN152MQ30S Part Data Attributes
|
ESMH101VSN152MQ30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMH101VSN152MQ30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2430 mA | |
Series | SMH(SNAP-IN) | |
Terminal Pitch | 10 mm |