There are no models available for this part yet.
Overview of ESMH101VSN332MA30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMH101VSN332MA30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESMH101VSN332MA30S-ND
|
DigiKey | CAP ALUM 3300UF 20% 100V SNAP TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
661-ESMH101N332MA30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3300uF 100 Volt RoHS: Compliant | 0 |
|
$2.7100 / $2.9700 | Order Now | |
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 100V 20% (35 X 30mm) Snap-In 10mm 0.075 Ohm 4050mA 2000h 85°C RoHS: Compliant | 0 |
|
$2.3000 / $4.2500 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 3300uF 100V 20% (35 X 30mm) Snap-In 10mm 0.075 Ohm 4050mA 2000h 85°C RoHS: Compliant | 0 |
|
$2.3000 / $4.2500 | Buy Now |
CAD Models for ESMH101VSN332MA30S by United Chemi-Con Inc
Part Data Attributes for ESMH101VSN332MA30S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
30 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
4050 mA
|
Series
|
SMH(SNAP-IN)
|
Terminal Pitch
|
10 mm
|