Part Details for ESMH251VSN122MA45S by United Chemi-Con Inc
Overview of ESMH251VSN122MA45S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH251VSN122MA45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESMH251VSN122MA45S-ND
|
DigiKey | CAP ALUM 1200UF 20% 250V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-ESMH251N122MA45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 250 Volt RoHS: Compliant | 0 |
|
$6.5400 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 250V 20% (35 X 45mm) Snap-In 10mm 0.207 Ohm 3530mA 2000h 85°C RoHS: Compliant | 0 |
|
$7.4900 / $15.6800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 250V 20% (35 X 45mm) Snap-In 10mm 0.207 Ohm 3530mA 2000h 85°C RoHS: Compliant | 0 |
|
$7.4900 / $15.6800 | Buy Now |
Part Details for ESMH251VSN122MA45S
ESMH251VSN122MA45S CAD Models
ESMH251VSN122MA45S Part Data Attributes:
|
ESMH251VSN122MA45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMH251VSN122MA45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | ESMH (250V) | |
Terminal Pitch | 10 mm |