Part Details for ESMH350VNN223MA45T by United Chemi-Con Inc
Overview of ESMH350VNN223MA45T by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH350VNN223MA45T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 22000uF 35V 20% (35 X 45mm) Snap-In 10mm 0.019 Ohm 6040mA 2000h 85°C RoHS: Compliant | 0 |
|
$2.5600 / $3.8000 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$5.8320 / $11.6640 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 22000uF 35V 20% (35 X 45mm) Snap-In 10mm 0.019 Ohm 6040mA 2000h 85°C RoHS: Compliant | 0 |
|
$2.5600 / $3.8000 | Buy Now |
Part Details for ESMH350VNN223MA45T
ESMH350VNN223MA45T CAD Models
ESMH350VNN223MA45T Part Data Attributes
|
ESMH350VNN223MA45T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMH350VNN223MA45T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 6040 mA | |
Series | ESMH(35 VOLT) | |
Terminal Pitch | 10 mm |