Part Details for ESMH401VNN122MA80U by United Chemi-Con Inc
Overview of ESMH401VNN122MA80U by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH401VNN122MA80U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ESMH401VNN122MA80U-ND
|
DigiKey | CAP ALUM 1200UF 20% 400V SNAP TH Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-MH401VNN122MA80U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In | 0 |
|
$5.4500 / $9.5000 | Order Now |
|
Future Electronics | SMH Series 1200 uF 400 V ±20% Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 100 Container: Bulk | 44Bulk |
|
$5.9500 / $6.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1900 / $8.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1900 / $8.2300 | Buy Now |