Part Details for ESMH401VNN271MB25U by United Chemi-Con Inc
Overview of ESMH401VNN271MB25U by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH401VNN271MB25U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ESMH401VNN271MB25U-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-MH401VNN271MB25U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In | 133 |
|
$3.6000 / $6.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 | 0 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | Cap Alum 270UF 20% 400V Snap |
73 In Stock 512 On Order |
|
$3.7100 / $9.5100 | Buy Now |
DISTI #
71798392
|
Verical | ESMH401VNN271MB25U Min Qty: 10 Package Multiple: 5 Date Code: 2336 | Americas - 70 |
|
$6.7089 / $12.3667 | Buy Now |
|
Master Electronics | Cap Alum 270UF 20% 400V Snap |
73 In Stock 512 On Order |
|
$3.7100 / $9.5100 | Buy Now |